Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3635 000..Copy
Order Code1849586
Product Rangesignal mate C091 M16-A Series
Your Part Number
14 In Stock
100 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.170 (CNY278.1721) |
| 10+ | CNY209.210 (CNY236.4073) |
| 25+ | CNY196.120 (CNY221.6156) |
| 100+ | CNY177.860 (CNY200.9818) |
| 250+ | CNY171.240 (CNY193.5012) |
| 500+ | CNY164.610 (CNY186.0093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.17 (CNY278.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3635 000..Copy
Order Code1849586
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
