Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3507 400Copy
Order Code2353594
Product Rangesignal mate C091 M16-A Series
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.500 (CNY118.085) |
| 5+ | CNY97.880 (CNY110.6044) |
| 10+ | CNY91.200 (CNY103.056) |
| 25+ | CNY86.430 (CNY97.6659) |
| 50+ | CNY82.950 (CNY93.7335) |
| 100+ | CNY79.670 (CNY90.0271) |
| 250+ | CNY77.420 (CNY87.4846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.50 (CNY118.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3507 400Copy
Order Code2353594
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Contact Material-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
IP Rating
IP40
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Contact Material
-
Technical Docs (3)
Alternatives for T 3507 400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01188
