Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3401 001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1849564
Product Rangesignal mate C091 M16-A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.180 (CNY121.1134) |
| 10+ | CNY91.070 (CNY102.9091) |
| 100+ | CNY77.410 (CNY87.4733) |
| 250+ | CNY73.260 (CNY82.7838) |
| 500+ | CNY69.100 (CNY78.083) |
| 1000+ | CNY65.820 (CNY74.3766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.18 (CNY121.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3401 001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1849564
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T3401-001 is a 6-position Female Cable Connector, C091A series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This connector is designed for Ø4 to 6mm cable.
- IP40 Protection rating
- Internal strain relief
- Good shielding effectiveness when mated and locked
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
