Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3400 018Copy
Order Code2353585
Product Rangesignal mate C091 M16-A Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.870 (CNY143.3631) |
| 5+ | CNY122.640 (CNY138.5832) |
| 10+ | CNY118.420 (CNY133.8146) |
| 25+ | CNY112.140 (CNY126.7182) |
| 50+ | CNY107.640 (CNY121.6332) |
| 100+ | CNY103.410 (CNY116.8533) |
| 250+ | CNY101.430 (CNY114.6159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.87 (CNY143.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3400 018Copy
Order Code2353585
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Contact TypeSolder Pin
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Connector Body Material
Metal Body
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
IP Rating
IP40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029284
