Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3300 002Copy
Order Code1140528
Product Rangesignal mate C091 M16-A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.470 (CNY67.2011) |
| 10+ | CNY58.670 (CNY66.2971) |
| 25+ | CNY57.870 (CNY65.3931) |
| 100+ | CNY55.590 (CNY62.8167) |
| 250+ | CNY54.110 (CNY61.1443) |
| 500+ | CNY53.990 (CNY61.0087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.47 (CNY67.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3300 002Copy
Order Code1140528
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
Coupling Style-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Coupling Style
-
Contact Material
-
IP Rating
IP40
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
