Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS20M2FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3223100
Your Part Number
8,715 In Stock
Need more?
8,715 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.770 (CNY3.1301) |
| 2500+ | CNY2.740 (CNY3.0962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS20M2FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3223100
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Contact Gender
Socket
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
