
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.770 (CNY3.1301) |
Product Information
Alternatives for SP24M1F
2 Products Found
Product Overview
The Ecomate RM series standard rugged metal shielded Circular Connector is available in 7 shell sizes and multiple insert arrangements. The Ecomate® RM series is the connector of choice wherever there are demanding interconnect architectures. It is the high performance, effective solution of choice for our customers. The series includes two kinds of connector has high amperage. It is widely used, standardized connector, while the high amperage connector is designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, high amperage connector is available in single-pole, high power arrangements featuring RADSOK® technology. It features IP67 environmental sealing qualities, rugged nickel plated aluminium outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking click indicates proper installation. The High Amperage Ecomate® RM with RADSOK® technology is our single-pole power connector series ranging from 86 to 300A.
- Allows machined, power and stamped and formed insert arrangement
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
ecomate Aquarius RM Series
Crimp
26AWG
Gold Plated Contacts
No SVHC (17-Jan-2023)
Pin
24AWG
RT Series Industrial Circular Connectors
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
