Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N32S03Copy
Order Code2982538
Product Rangeecomate Aquarius Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.160 (CNY127.8708) |
| 5+ | CNY109.140 (CNY123.3282) |
| 10+ | CNY105.050 (CNY118.7065) |
| 25+ | CNY102.110 (CNY115.3843) |
| 50+ | CNY98.910 (CNY111.7683) |
| 100+ | CNY94.880 (CNY107.2144) |
| 250+ | CNY89.090 (CNY100.6717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.16 (CNY127.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N32S03Copy
Order Code2982538
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
ecomate Aquarius Series
Coupling Style
Bayonet
Connector Body Plating
-
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628
