Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N103S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770212
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.140 (CNY136.8882) |
| 5+ | CNY115.140 (CNY130.1082) |
| 10+ | CNY109.140 (CNY123.3282) |
| 25+ | CNY105.520 (CNY119.2376) |
| 50+ | CNY101.910 (CNY115.1583) |
| 100+ | CNY97.130 (CNY109.7569) |
| 250+ | CNY89.900 (CNY101.587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.14 (CNY136.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N103S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770212
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Bayonet
Contact Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
