Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N103P03Copy
Order Code3770211
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.510 (CNY138.4363) |
| 5+ | CNY116.440 (CNY131.5772) |
| 10+ | CNY110.370 (CNY124.7181) |
| 25+ | CNY106.680 (CNY120.5484) |
| 50+ | CNY103.070 (CNY116.4691) |
| 100+ | CNY98.160 (CNY110.9208) |
| 250+ | CNY90.860 (CNY102.6718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.51 (CNY138.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS718N103P03Copy
Order Code3770211
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP67, IP69K
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Bayonet
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
