Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS716ND19S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3463049
Product Rangeecomate Aquarius Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.950 (CNY427.0835) |
| 5+ | CNY353.740 (CNY399.7262) |
| 10+ | CNY329.450 (CNY372.2785) |
| 25+ | CNY312.330 (CNY352.9329) |
| 50+ | CNY306.260 (CNY346.0738) |
| 100+ | CNY300.120 (CNY339.1356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.95 (CNY427.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS716ND19S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3463049
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Contact TypePCB Socket
Coupling StyleBayonet
Connector Body Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
Product Range
ecomate Aquarius Series
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
