Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS714ND8S03Copy
Manufacturer Standard Lead Time13 weeks
Order Code3463046
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.690 (CNY267.4597) |
| 5+ | CNY221.410 (CNY250.1933) |
| 10+ | CNY206.060 (CNY232.8478) |
| 25+ | CNY195.220 (CNY220.5986) |
| 50+ | CNY187.440 (CNY211.8072) |
| 100+ | CNY182.260 (CNY205.9538) |
| 250+ | CNY178.710 (CNY201.9423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.69 (CNY267.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS714ND8S03Copy
Manufacturer Standard Lead Time13 weeks
Order Code3463046
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypePCB Socket
Connector Body Plating-
IP RatingIP67, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Connector Body Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
