Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS712ND8P0332.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3463034
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.030 (CNY207.9539) |
| 5+ | CNY172.570 (CNY195.0041) |
| 10+ | CNY161.110 (CNY182.0543) |
| 25+ | CNY152.590 (CNY172.4267) |
| 50+ | CNY146.520 (CNY165.5676) |
| 100+ | CNY140.720 (CNY159.0136) |
| 250+ | CNY130.630 (CNY147.6119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.03 (CNY207.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS712ND8P0332.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3463034
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67, IP69K
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
