
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.210 (CNY141.4873) |
| 10+ | CNY106.390 (CNY120.2207) |
| 100+ | CNY90.430 (CNY102.1859) |
| 250+ | CNY85.590 (CNY96.7167) |
| 500+ | CNY80.740 (CNY91.2362) |
| 1000+ | CNY76.890 (CNY86.8857) |
Product Information
Product Overview
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
- Current Rating: 23A & 5A(stamped) or 7.5A (machined)
- Voltage Rating: 350
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Technical Specifications
Sealed Circular Connector
Jam Nut Receptacle
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP67, IP69K
ecomate Aquarius Series
4Contacts
Bayonet
-
Gold
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
