Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND6S0332.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3463026
Product Rangeecomate Aquarius Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.480 (CNY185.8624) |
| 10+ | CNY139.800 (CNY157.974) |
| 25+ | CNY131.040 (CNY148.0752) |
| 100+ | CNY118.840 (CNY134.2892) |
| 250+ | CNY112.470 (CNY127.0911) |
| 500+ | CNY106.100 (CNY119.893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.48 (CNY185.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND6S0332.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3463026
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Product Range
ecomate Aquarius Series
Connector Body Plating
-
IP Rating
IP67, IP69K
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
