Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND3S0332.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3463021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY114.850 (CNY129.7805) |
| 250+ | CNY112.130 (CNY126.7069) |
Price for:Each
Minimum: 200
Multiple: 200
CNY22,970.00 (CNY25,956.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND3S0332.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3463021
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypePCB Socket
Coupling StyleBayonet
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
IP Rating
IP67, IP69K
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Bayonet
Contact Material
Copper Alloy
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
