Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND2S0332Copy
Manufacturer Standard Lead Time29 weeks
Order Code3514375
Product Rangeecomate Aquarius Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.530 (CNY174.6189) |
| 10+ | CNY131.320 (CNY148.3916) |
| 25+ | CNY123.100 (CNY139.103) |
| 100+ | CNY111.630 (CNY126.1419) |
| 250+ | CNY105.650 (CNY119.3845) |
| 500+ | CNY99.660 (CNY112.6158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.53 (CNY174.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710ND2S0332Copy
Manufacturer Standard Lead Time29 weeks
Order Code3514375
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Product Range
ecomate Aquarius Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
