Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710N3W3P03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3954333
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.580 (CNY88.7954) |
| 5+ | CNY75.310 (CNY85.1003) |
| 10+ | CNY72.030 (CNY81.3939) |
| 25+ | CNY68.350 (CNY77.2355) |
| 50+ | CNY66.710 (CNY75.3823) |
| 100+ | CNY60.440 (CNY68.2972) |
| 250+ | CNY55.800 (CNY63.054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.58 (CNY88.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS710N3W3P03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3954333
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
