Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS6BS18NRJ03-S3-TWCopy
Manufacturer Standard Lead Time21 weeks
Order Code3770207
Product Rangeecomate Aquarius Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.100 (CNY222.723) |
| 5+ | CNY184.160 (CNY208.1008) |
| 10+ | CNY171.150 (CNY193.3995) |
| 25+ | CNY161.980 (CNY183.0374) |
| 50+ | CNY155.450 (CNY175.6585) |
| 100+ | CNY151.670 (CNY171.3871) |
| 250+ | CNY148.170 (CNY167.4321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.10 (CNY222.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS6BS18NRJ03-S3-TWCopy
Manufacturer Standard Lead Time21 weeks
Order Code3770207
Product Rangeecomate Aquarius Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67, IP69K
Connector OrientationStraight
Shielding-
MagneticsWithout Magnetics
Product Rangeecomate Aquarius Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67, IP69K
Shielding
-
Product Range
ecomate Aquarius Series
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Straight
Magnetics
Without Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075298
