
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.810 (CNY133.1253) |
| 10+ | CNY100.100 (CNY113.113) |
| 25+ | CNY93.820 (CNY106.0166) |
| 100+ | CNY85.090 (CNY96.1517) |
| 250+ | CNY80.530 (CNY90.9989) |
| 500+ | CNY75.970 (CNY85.8461) |
Product Information
Product Overview
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
- Current Rating: 13A
- Voltage Rating: 500
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Technical Specifications
Sealed Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP67, IP69K
ecomate Aquarius Series
8Contacts
Bayonet
-
Gold
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
