
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.910 (CNY143.4083) |
| 10+ | CNY107.830 (CNY121.8479) |
| 25+ | CNY101.070 (CNY114.2091) |
| 100+ | CNY91.660 (CNY103.5758) |
| 250+ | CNY86.750 (CNY98.0275) |
| 500+ | CNY81.830 (CNY92.4679) |
Product Information
Product Overview
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
- Current Rating: 13A
- Voltage Rating: 600
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Technical Specifications
Sealed Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP67, IP69K
ecomate Aquarius Series
3Contacts
Bayonet
-
Gold
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
