Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS6BS10N3W3S03Copy
Manufacturer Standard Lead Time16 weeks
Order Code3954332
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.610 (CNY110.2993) |
| 5+ | CNY91.270 (CNY103.1351) |
| 10+ | CNY84.930 (CNY95.9709) |
| 25+ | CNY80.360 (CNY90.8068) |
| 50+ | CNY77.150 (CNY87.1795) |
| 100+ | CNY74.010 (CNY83.6313) |
| 250+ | CNY69.440 (CNY78.4672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.61 (CNY110.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS6BS10N3W3S03Copy
Manufacturer Standard Lead Time16 weeks
Order Code3954332
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
