Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS18N23PHEC03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3805011
Product Rangeecomate Aquarius Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.430 (CNY167.7259) |
| 5+ | CNY139.830 (CNY158.0079) |
| 10+ | CNY131.240 (CNY148.3012) |
| 25+ | CNY125.440 (CNY141.7472) |
| 50+ | CNY123.870 (CNY139.9731) |
| 100+ | CNY111.590 (CNY126.0967) |
| 250+ | CNY106.410 (CNY120.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.43 (CNY167.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS18N23PHEC03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3805011
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Shell StyleCable Mount Receptacle
Connector Body Plating-
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
ecomate Aquarius Series
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
