Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS10N3W3S03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3954329
Product Rangeecomate Aquarius Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.860 (CNY112.8418) |
| 5+ | CNY93.380 (CNY105.5194) |
| 10+ | CNY86.830 (CNY98.1179) |
| 25+ | CNY82.260 (CNY92.9538) |
| 50+ | CNY78.580 (CNY88.7954) |
| 100+ | CNY74.900 (CNY84.637) |
| 250+ | CNY71.080 (CNY80.3204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.86 (CNY112.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS10N3W3S03Copy
Manufacturer Standard Lead Time17 weeks
Order Code3954329
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Product Range
ecomate Aquarius Series
Coupling Style
Bayonet
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
