Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS018N103S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770203
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.850 (CNY78.9305) |
| 5+ | CNY66.850 (CNY75.5405) |
| 10+ | CNY63.780 (CNY72.0714) |
| 25+ | CNY60.570 (CNY68.4441) |
| 50+ | CNY59.210 (CNY66.9073) |
| 100+ | CNY57.850 (CNY65.3705) |
| 250+ | CNY52.530 (CNY59.3589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.85 (CNY78.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS018N103S03Copy
Manufacturer Standard Lead Time18 weeks
Order Code3770203
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP67, IP69K
Circular Connector Shell Style
Flange Mount Receptacle
Contact Material
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
