Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS010N3W3P03Copy
Manufacturer Standard Lead Time16 weeks
Order Code3954325
Product Rangeecomate Aquarius Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.820 (CNY64.2066) |
| 5+ | CNY54.440 (CNY61.5172) |
| 10+ | CNY52.050 (CNY58.8165) |
| 25+ | CNY49.520 (CNY55.9576) |
| 50+ | CNY48.500 (CNY54.805) |
| 100+ | CNY46.390 (CNY52.4207) |
| 250+ | CNY42.160 (CNY47.6408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.82 (CNY64.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS010N3W3P03Copy
Manufacturer Standard Lead Time16 weeks
Order Code3954325
Product Rangeecomate Aquarius Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Rangeecomate Aquarius Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Contact Material-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Product Range
ecomate Aquarius Series
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
