Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W01210SNHEC03RCopy
Order Code3923886
Product Rangeecomate RM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.670 (CNY219.9771) |
| 5+ | CNY182.050 (CNY205.7165) |
| 10+ | CNY169.440 (CNY191.4672) |
| 25+ | CNY160.570 (CNY181.4441) |
| 50+ | CNY154.160 (CNY174.2008) |
| 100+ | CNY149.930 (CNY169.4209) |
| 250+ | CNY146.930 (CNY166.0309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.67 (CNY219.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W01210SNHEC03RCopy
Order Code3923886
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleFlange Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Coupling Style
Bayonet
Connector Body Plating
Nickel
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
