Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-14CG-NS1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078316
Product Rangeecomate RM Series
Your Part Number
1,190 In Stock
Need more?
594 Next business day delivery available(Shanghai stock)
596 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.790 (CNY147.7927) |
| 5+ | CNY124.200 (CNY140.346) |
| 10+ | CNY117.540 (CNY132.8202) |
| 25+ | CNY94.770 (CNY107.0901) |
| 50+ | CNY91.080 (CNY102.9204) |
| 100+ | CNY87.610 (CNY98.9993) |
| 250+ | CNY85.010 (CNY96.0613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.79 (CNY147.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-14CG-NS1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4078316
Product Rangeecomate RM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol Ecomate RM Series Circular Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol Ecomate RM Series Circular Connectors
Cable Exit Angle
180°
Product Range
ecomate RM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
