Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-12CG-NS2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4078315
Product Rangeecomate RM Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.260 (CNY135.8938) |
| 5+ | CNY115.620 (CNY130.6506) |
| 10+ | CNY110.980 (CNY125.4074) |
| 25+ | CNY105.110 (CNY118.7743) |
| 50+ | CNY98.430 (CNY111.2259) |
| 100+ | CNY94.750 (CNY107.0675) |
| 250+ | CNY91.810 (CNY103.7453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.26 (CNY135.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0S-12CG-NS2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4078315
Product Rangeecomate RM Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max12.5mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Zinc Alloy
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Max
12.5mm
Product Range
ecomate RM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
