Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-16CG-S2..Copy
Manufacturer Standard Lead Time34 weeks
Order Code1901429
Product Rangeecomate RM Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.840 (CNY111.6892) |
| 10+ | CNY84.720 (CNY95.7336) |
| 25+ | CNY74.590 (CNY84.2867) |
| 100+ | CNY71.190 (CNY80.4447) |
| 250+ | CNY67.970 (CNY76.8061) |
| 500+ | CNY65.260 (CNY73.7438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.84 (CNY111.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-16CG-S2..Copy
Manufacturer Standard Lead Time34 weeks
Order Code1901429
Product Rangeecomate RM Series
Technical Datasheet
Accessory TypeCord Grip
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RT0L-16CG-S2 is an eco-mate Cord Grip with stainless steel EMI shielding ring and a thermoplastic clamp insert. It has nickel-plated zinc alloy nut, nickel-plated zinc alloy back shell, silicone rubber O-ring and a rubber grommet. It is suitable for RT360 series shell size-16 circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cord Grip
Product Range
ecomate RM Series
For Use With
RT360 Series Shell Size 16 Industrial Circular Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
