Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071412PNHEC03RCopy
Order Code3923902
Product Rangeecomate RM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.970 (CNY298.2861) |
| 5+ | CNY247.940 (CNY280.1722) |
| 10+ | CNY231.850 (CNY261.9905) |
| 25+ | CNY219.640 (CNY248.1932) |
| 50+ | CNY210.910 (CNY238.3283) |
| 100+ | CNY202.650 (CNY228.9945) |
| 250+ | CNY192.350 (CNY217.3555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.97 (CNY298.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071412PNHEC03RCopy
Order Code3923902
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingNickel
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Nickel
IP Rating
IP67
Connector Type
Standard Circular Connector
No. of Contacts
12Contacts
Coupling Style
Bayonet
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
