Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061823SNH03SS-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3462979
Product Rangeecomate RSSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY398.890 (CNY450.7457) |
| 100+ | CNY394.120 (CNY445.3556) |
| 250+ | CNY389.270 (CNY439.8751) |
Price for:Each
Minimum: 50
Multiple: 50
CNY19,944.50 (CNY22,537.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061823SNH03SS-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3462979
Product Rangeecomate RSSM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RSSM Series
No. of Contacts23Contacts
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RSSM Series
Contact Material
Brass
Connector Type
Standard Circular Connector
No. of Contacts
23Contacts
IP Rating
IP67
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
