Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061619SNHECCopy
Manufacturer Standard Lead Time23 weeks
Order Code3883779
Product Rangeecomate RM Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.740 (CNY233.6162) |
| 5+ | CNY199.530 (CNY225.4689) |
| 10+ | CNY192.250 (CNY217.2425) |
| 25+ | CNY192.010 (CNY216.9713) |
| 50+ | CNY191.760 (CNY216.6888) |
| 100+ | CNY191.520 (CNY216.4176) |
| 250+ | CNY191.270 (CNY216.1351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.74 (CNY233.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061619SNHECCopy
Manufacturer Standard Lead Time23 weeks
Order Code3883779
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body PlatingNickel
Contact Material-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Nickel
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
