Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061619SNH03SS-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code3462977
Product Rangeecomate RSSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY528.610 (CNY597.3293) |
| 100+ | CNY462.540 (CNY522.6702) |
| 250+ | CNY383.240 (CNY433.0612) |
Price for:Each
Minimum: 50
Multiple: 50
CNY26,430.50 (CNY29,866.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061619SNH03SS-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code3462977
Product Rangeecomate RSSM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RSSM Series
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialZinc Body
Connector Body PlatingNickel
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RSSM Series
Connector Body Material
Zinc Body
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
