Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06147SNH-KCopy
Manufacturer Standard Lead Time20 weeks
Order Code3924420
Product Rangeecomate RM Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.270 (CNY341.5651) |
| 5+ | CNY279.580 (CNY315.9254) |
| 10+ | CNY256.880 (CNY290.2744) |
| 25+ | CNY240.810 (CNY272.1153) |
| 50+ | CNY229.320 (CNY259.1316) |
| 100+ | CNY218.380 (CNY246.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.27 (CNY341.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06147SNH-KCopy
Manufacturer Standard Lead Time20 weeks
Order Code3924420
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Nickel
IP Rating
IP67
Connector Type
Standard Circular Connector
No. of Contacts
7Contacts
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
