Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061412PNH03SS-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3462974
Product Rangeecomate RSSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY264.310 (CNY298.6703) |
| 250+ | CNY252.310 (CNY285.1103) |
Price for:Each
Minimum: 100
Multiple: 100
CNY26,431.00 (CNY29,867.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061412PNH03SS-KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3462974
Product Rangeecomate RSSM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RSSM Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RSSM Series
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Nickel
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Body
Contact Material
Brass
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
