Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06128PNH-K.Copy
Order Code2667074
Product Rangeecomate RM Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.610 (CNY321.6093) |
| 5+ | CNY263.260 (CNY297.4838) |
| 10+ | CNY241.910 (CNY273.3583) |
| 25+ | CNY226.770 (CNY256.2501) |
| 50+ | CNY215.950 (CNY244.0235) |
| 100+ | CNY211.890 (CNY239.4357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.61 (CNY321.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06128PNH-K.Copy
Order Code2667074
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Coupling StyleBayonet
Connector Body PlatingNickel
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
No. of Contacts
8Contacts
Connector Body Plating
Nickel
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
IP Rating
IP67
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
