Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06104SNH-KCopy
Manufacturer Standard Lead Time6 weeks
Order Code3573351
Product Rangeecomate RM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.340 (CNY441.0842) |
| 5+ | CNY361.070 (CNY408.0091) |
| 10+ | CNY331.790 (CNY374.9227) |
| 25+ | CNY311.020 (CNY351.4526) |
| 50+ | CNY296.190 (CNY334.6947) |
| 100+ | CNY282.060 (CNY318.7278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY390.34 (CNY441.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06104SNH-KCopy
Manufacturer Standard Lead Time6 weeks
Order Code3573351
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Connector Body PlatingNickel
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Coupling Style
Bayonet
Contact Material
Brass
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Nickel
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0523
