Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06103W3SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code3954337
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.900 (CNY204.417) |
| 5+ | CNY169.230 (CNY191.2299) |
| 10+ | CNY157.570 (CNY178.0541) |
| 25+ | CNY149.250 (CNY168.6525) |
| 50+ | CNY140.650 (CNY158.9345) |
| 100+ | CNY136.970 (CNY154.7761) |
| 250+ | CNY130.080 (CNY146.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.90 (CNY204.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT06103W3SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code3954337
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body PlatingNickel
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Nickel
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
