Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001412PNHEC03RCopy
Order Code3923891
Product Rangeecomate RM Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.610 (CNY180.3593) |
| 5+ | CNY150.410 (CNY169.9633) |
| 10+ | CNY141.130 (CNY159.4769) |
| 25+ | CNY134.850 (CNY152.3805) |
| 50+ | CNY133.220 (CNY150.5386) |
| 100+ | CNY119.980 (CNY135.5774) |
| 250+ | CNY114.390 (CNY129.2607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.61 (CNY180.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001412PNHEC03RCopy
Order Code3923891
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Nickel
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
