Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128SNHEC03RCopy
Order Code3924430
Product Rangeecomate RM Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.070 (CNY186.5291) |
| 5+ | CNY155.520 (CNY175.7376) |
| 10+ | CNY145.970 (CNY164.9461) |
| 25+ | CNY139.490 (CNY157.6237) |
| 50+ | CNY137.790 (CNY155.7027) |
| 100+ | CNY124.080 (CNY140.2104) |
| 250+ | CNY118.350 (CNY133.7355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.07 (CNY186.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128SNHEC03RCopy
Order Code3924430
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
