Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128PNHEC03RCopy
Order Code3923890
Product Rangeecomate RM Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.040 (CNY175.1952) |
| 5+ | CNY146.730 (CNY165.8049) |
| 10+ | CNY138.410 (CNY156.4033) |
| 25+ | CNY131.260 (CNY148.3238) |
| 50+ | CNY126.150 (CNY142.5495) |
| 100+ | CNY121.310 (CNY137.0803) |
| 250+ | CNY115.310 (CNY130.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.04 (CNY175.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128PNHEC03RCopy
Order Code3923890
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
