Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128PNH-KCopy
Manufacturer Standard Lead Time24 weeks
Order Code3883908
Product Rangeecomate RM Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.080 (CNY197.8404) |
| 10+ | CNY148.810 (CNY168.1553) |
| 25+ | CNY139.490 (CNY157.6237) |
| 100+ | CNY126.500 (CNY142.945) |
| 250+ | CNY118.590 (CNY134.0067) |
| 500+ | CNY112.940 (CNY127.6222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.08 (CNY197.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00128PNH-KCopy
Manufacturer Standard Lead Time24 weeks
Order Code3883908
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialZinc Body
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Zinc Body
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Bayonet
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
