Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00103W3SNHCopy
Manufacturer Standard Lead Time17 weeks
Order Code3954335
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.950 (CNY107.2935) |
| 5+ | CNY91.810 (CNY103.7453) |
| 10+ | CNY88.610 (CNY100.1293) |
| 25+ | CNY82.130 (CNY92.8069) |
| 50+ | CNY73.600 (CNY83.168) |
| 100+ | CNY70.400 (CNY79.552) |
| 250+ | CNY67.460 (CNY76.2298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.95 (CNY107.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00103W3SNHCopy
Manufacturer Standard Lead Time17 weeks
Order Code3954335
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
