Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00103W3PNHCopy
Manufacturer Standard Lead Time17 weeks
Order Code3954334
Product Rangeecomate RM Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.950 (CNY107.2935) |
| 5+ | CNY90.250 (CNY101.9825) |
| 10+ | CNY85.470 (CNY96.5811) |
| 25+ | CNY82.060 (CNY92.7278) |
| 50+ | CNY73.880 (CNY83.4844) |
| 100+ | CNY70.530 (CNY79.6989) |
| 250+ | CNY67.530 (CNY76.3089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.95 (CNY107.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT00103W3PNHCopy
Manufacturer Standard Lead Time17 weeks
Order Code3954334
Product Rangeecomate RM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
Product Range
ecomate RM Series
Connector Body Material
Zinc Alloy Body
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
