Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FG5ICopy
Manufacturer Standard Lead Time38 weeks
Order Code3807729
Product RangeXLRnet Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.820 (CNY86.8066) |
| 10+ | CNY73.060 (CNY82.5578) |
| 25+ | CNY71.050 (CNY80.2865) |
| 100+ | CNY69.020 (CNY77.9926) |
| 250+ | CNY67.240 (CNY75.9812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.82 (CNY86.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRJXS8FG5ICopy
Manufacturer Standard Lead Time38 weeks
Order Code3807729
Product RangeXLRnet Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP54
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP54
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
XLRnet Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
