Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29038-M1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841351
Product RangePowerBOSSlite M22 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.850 (CNY328.6605) |
| 5+ | CNY269.020 (CNY303.9926) |
| 10+ | CNY247.180 (CNY279.3134) |
| 25+ | CNY235.790 (CNY266.4427) |
| 50+ | CNY224.400 (CNY253.572) |
| 100+ | CNY219.920 (CNY248.5096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.85 (CNY328.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29038-M1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841351
Product RangePowerBOSSlite M22 Series
Technical Datasheet
Connector Type A7/8" Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Product RangePowerBOSSlite M22 Series
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
3 Positions
Product Range
PowerBOSSlite M22 Series
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
