Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29030-M1Copy
Order Code2841348
Product RangePowerBOSSlite M35 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY650.730 (CNY735.3249) |
| 5+ | CNY601.940 (CNY680.1922) |
| 10+ | CNY553.150 (CNY625.0595) |
| 25+ | CNY523.490 (CNY591.5437) |
| 50+ | CNY493.820 (CNY558.0166) |
| 100+ | CNY477.580 (CNY539.6654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY650.73 (CNY735.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29030-M1Copy
Order Code2841348
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
No. of Positions3 Positions
Cable Length - Metric1m
Product RangePowerBOSSlite M35 Series
Technical Specifications
Connector Type A
M35 Plug
Cable Length - Metric
1m
No. of Positions
3 Positions
Product Range
PowerBOSSlite M35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30119
