Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29022-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841347
Product RangePowerBOSSlite M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY814.720 (CNY920.6336) |
| 10+ | CNY783.690 (CNY885.5697) |
| 25+ | CNY738.200 (CNY834.166) |
| 50+ | CNY701.450 (CNY792.6385) |
| 100+ | CNY689.690 (CNY779.3497) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4,073.60 (CNY4,603.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29022-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841347
Product RangePowerBOSSlite M22 Series
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Product RangePowerBOSSlite M22 Series
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
3 Positions
Product Range
PowerBOSSlite M22 Series
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
