Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29012-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841341
Product RangePowerBOSSlite M22 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY864.090 (CNY976.4217) |
| 5+ | CNY799.320 (CNY903.2316) |
| 10+ | CNY734.550 (CNY830.0415) |
| 25+ | CNY688.600 (CNY778.118) |
| 50+ | CNY655.780 (CNY741.0314) |
| 100+ | CNY645.040 (CNY728.8952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY864.09 (CNY976.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP29012-M5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2841341
Product RangePowerBOSSlite M22 Series
Technical Datasheet
Connector Type A7/8" Plug
No. of Positions3 Positions
Cable Length - Metric5m
Product RangePowerBOSSlite M22 Series
Technical Specifications
Connector Type A
7/8" Plug
Cable Length - Metric
5m
No. of Positions
3 Positions
Product Range
PowerBOSSlite M22 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05543
